Keysight Technologies DSO5052A InfiniiVision 5000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 500MHz
- RS Stock No.:
- 501-156
- Mfr. Part No.:
- DSO5052A
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 501-156
- Mfr. Part No.:
- DSO5052A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Series | InfiniiVision 5000 | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 6.3in | |
| Sample Rate Random | 4 Gsps | |
| Length | 354mm | |
| Height | 188mm | |
| Record Length | 8M points/ch | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Weight | 4.1kg | |
| Dimensions | 354 x 174 x 188mm | |
| Rise Time | 700ns | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 100 V, 300 V | |
| Safety Category | CAT I 300 V, CAT II 100 V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type PC Based | ||
Series InfiniiVision 5000 | ||
Interface USB | ||
Power Source Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 6.3in | ||
Sample Rate Random 4 Gsps | ||
Length 354mm | ||
Height 188mm | ||
Record Length 8M points/ch | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Weight 4.1kg | ||
Dimensions 354 x 174 x 188mm | ||
Rise Time 700ns | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 100 V, 300 V | ||
Safety Category CAT I 300 V, CAT II 100 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
DSO5000 Series Oscilloscopes
Whether working in the field or at the user's bench, Keysight 5000 Series portable oscilloscopes provide the necessary scope power at an affordable price. Responsive deep memory allows high sample rates to be sustained for long periods of time. Fast update rates with minimal dead time mean that users spend less time finding elusive signals and have increased probability of catching glitches. The 5000 Series scopes offer 100 times more memory and up to 100 times faster update rates than the most comparable scope on the market. They deliver these advantages in a compact, portable package.
Up to 100,000 waveforms per second real-time update rate
Maximum memory depth 1 Mpts
High-definition XGA (1024 x768) display with 256 levels of intensity grading
Up to 12 bits of vertical resolution, even in single-shot acquisitions
Maximum memory depth 1 Mpts
High-definition XGA (1024 x768) display with 256 levels of intensity grading
Up to 12 bits of vertical resolution, even in single-shot acquisitions
Supplied with
User's Guide, power cord, one probe per channel, Agilent 10 Libraries software, other documentation



