Rohde & Schwarz MXO 4 SERIES Series, 1.5GHz Oscilloscope, 4 Analogue Channels, 16 Digital Channels
- RS Stock No.:
- 231-571
- Mfr. Part No.:
- MXO44-ULTM
- Brand:
- Rohde & Schwarz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-571
- Mfr. Part No.:
- MXO44-ULTM
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 1.5GHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Oscilloscope Type | Digital | |
| Series | MXO 4 SERIES | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 1.5GHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 16 | ||
Oscilloscope Type Digital | ||
Series MXO 4 SERIES | ||
- COO (Country of Origin):
- RO
The Rohde & Schwarz introduces a new generation of oscilloscopes, combining cutting edge performance with exceptional value. With bandwidth ranging from 200 MHz to 1.5 GHz and a sample rate up to 5 G sample/s, these instruments offer unmatched speed and precision for advanced measurements.
Standard memory of 400 Mpoints per channel
12 bit ADC at all sample rates
18 bit architecture with HD mode
Precise digital trigger
12 bit ADC at all sample rates
18 bit architecture with HD mode
Precise digital trigger

