Fluke 125/S 120 Series, 40MHz Handheld Digital Oscilloscope, 2 Analogue Channels

RS Stock No.:
216-012
Mfr. Part No.:
FLUKE 125/001S
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

RS232, USB

Sample Rate Random

2.5 Gsps

Screen Size

10.2cm

Series

120

Record Length

512points/ch

Display Type

Monochrome

Rise Time

8.75ns

Battery Type

Rechargeable NiMH

Maximum Time Base

1min/div

Vertical Resolution

8 bit

Safety Category Voltage

600V

Battery Life

7 h

Safety Category Level

CAT III

Minimum Vertical Sensitivity

5mV/div

Weight

1.2kg

Plug Type

Europe

Height

50mm

Safety Category

CAT III 600 V

Power Source

Battery, Mains

Maximum Vertical Sensitivity

500V/div

Length

232mm

Minimum Time Base

10ns/div

Dimensions

232 x 115 x 50mm

COO (Country of Origin):
NL

ScopeMeter FLK 125 - 40 MHz


Oscilloscope with two channels 40 Mhz.
True RMS digital multimeter 5000 points.
A two-channel TrendPlot™ recorder.
Easy to activate. Connect-and-View™ can be used hands-free.
Bus status tester for industrial bus systems.
Shielded test leads for measuring resistance and continuity.
Power and harmonics measurement.
True RMS multimeter, 5000 points, two channels.
Up to seven hours of battery operation.
Fluke 125/001S: industrial ScopeMeter (40 MHz) and SCC120 kit.
The SCC120 kit includes software, cable and carry case for the Fluke 120 series.

Standards

600 V CAT III

Supplied with

Mains charger adaptor PM 8907, set of shielded test leads (1 red, 1 grey) STL120, alligator clips AC120, hooks HC120, BNC shielded adaptor BB120, NiMH battery pack BP120MH, high bandwidth voltage probe VPS40 (Fluke 125/124), hard point test lead TL75, i400s current clamp (Fluke 125), getting started guide.


Fluke Industrial ScopeMeters


The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:


Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems