Fluke 125 120 Series, 40MHz Handheld Digital Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 178-904
- Mfr. Part No.:
- FLUKE-125/101
- Brand:
- Fluke
- RS Stock No.:
- 178-904
- Mfr. Part No.:
- FLUKE-125/101
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Bandwidth | 40MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Handheld | |
| Interface | RS232, USB | |
| Sample Rate Random | 2.5 Gsps | |
| Screen Size | 10.2cm | |
| Series | 120 | |
| Record Length | 512points/ch | |
| Length | 232mm | |
| Maximum Vertical Sensitivity | 500V/div | |
| Power Source | Battery, Mains | |
| Maximum Time Base | 1min/div | |
| Vertical Resolution | 8 bit | |
| Rise Time | 8.75ns | |
| Display Type | Monochrome | |
| Dimensions | 232 x 115 x 50mm | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Minimum Time Base | 10ns/div | |
| Height | 50mm | |
| Battery Type | Rechargeable NiMH | |
| Battery Life | 7 h | |
| Weight | 1.2kg | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Safety Category | CAT III 600 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Bandwidth 40MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Handheld | ||
Interface RS232, USB | ||
Sample Rate Random 2.5 Gsps | ||
Screen Size 10.2cm | ||
Series 120 | ||
Record Length 512points/ch | ||
Length 232mm | ||
Maximum Vertical Sensitivity 500V/div | ||
Power Source Battery, Mains | ||
Maximum Time Base 1min/div | ||
Vertical Resolution 8 bit | ||
Rise Time 8.75ns | ||
Display Type Monochrome | ||
Dimensions 232 x 115 x 50mm | ||
Minimum Vertical Sensitivity 5mV/div | ||
Minimum Time Base 10ns/div | ||
Height 50mm | ||
Battery Type Rechargeable NiMH | ||
Battery Life 7 h | ||
Weight 1.2kg | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Safety Category CAT III 600 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Fluke 125
Bus health status
Measured parameters (where applicable): Baud rate, rise time, fall time, high level, low level, distortion, amplitude and jitter, compared with a standard set of values
Power measurement
Voltage measurement: Channel A, using STL120 voltage probe or direct input
Current measurement: Channel B, using i400s current clamp (included) or another compatible current clamp with the following sensitivity: 0.1 / 1 / 10 / 100 / 1000 mV/A, 10 mV/mA and 400 mV/A.
Harmonics mode
Harmonics frequency range: DC up to 33rd harmonic (fundamental ≤60 Hz); DC up to 24th harmonic (fundamental ≤400 Hz)
Display: bar graph showing 1st up to 33rd harmonic and DC; amplitude displayed in % relative to fundamental
Timebase setting: 5 ms/div
Measurements: relative amplitude of individual harmonics; THD in %r or %f
OC4USB interface cable and FlukeView SW90W (ScopeMeter) software
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg

