Keysight Technologies Automotive Triggering & Analysis Oscilloscope Software for Use with 3000A/T X
- RS Stock No.:
- 204-2132
- Mfr. Part No.:
- D3000GENA 12 Month
- Brand:
- Keysight Technologies
Stock information currently inaccessible
- RS Stock No.:
- 204-2132
- Mfr. Part No.:
- D3000GENA 12 Month
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Decode and Advance Analysis, Serial Trigger | |
| For Use With | 3000A/T X | |
| Software Name | Automotive Triggering & Analysis | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Decode and Advance Analysis, Serial Trigger | ||
For Use With 3000A/T X | ||
Software Name Automotive Triggering & Analysis | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope Software, For Use With InfiniiVision 3000 X Series, Perpetual License Type - D3000GENB
Take control of your testing regime with this oscilloscope software from Keysight Technologies. It's an embedded software package that's designed specifically for use with the InfiniiVision 3000 X series of oscilloscopes, providing you with a purpose-built solution for powering through your measuring tasks. It features protocol triggering so you can configure your oscilloscope to operate according to certain aspects of the signal you're monitoring. The software also has advanced analysis capabilities, such as frequency response and mask testing, allowing you to check the quality and stability of components in a flash.
Features & Benefits
• Perpetual license means no subscription is needed
• Instant download means you'll be up and running at once
• Tests up to 270,000 waveforms per second for fast diagnostics
• Instant download means you'll be up and running at once
• Tests up to 270,000 waveforms per second for fast diagnostics
Applications
• Electronics manufacturing
• Consumer electronics repair
• Telecommunications
• Electrical engineering
• Consumer electronics repair
• Telecommunications
• Electrical engineering
What types of serial buses can I analyse using this oscilloscope software?
You can use it for testing most modern serial buses, including SPI, UART, I²C, I²S and USB. This means you have a versatile testing solution in a single package.
Does this embedded software add additional waveform math functions to the oscilloscope?
For enhanced versatility, many additional functions are added, including square, exponential, common and natural logarithm, absolute and measurement trend functions.
