- RS Stock No. 241-9738
- Mfr. Part No. EXR2WAV
Subtotal (1 unit) £2,220.10(exc. VAT)£2,220.10/unit | Keysight + | - | Oscilloscope | - | - | - | - | - | - | - | - | - | - | No |
|
- RS Stock No. 241-9736
- Mfr. Part No. EXR2MSO
Subtotal (1 unit) £3,262.25(exc. VAT)£3,262.25/unit | Keysight + | - | Oscilloscope | - | - | - | - | - | - | - | - | - | - | No |
|
- RS Stock No. 260-8675
- Mfr. Part No. EXR2BW-017
Subtotal (1 unit) £12,837.44(exc. VAT)£12,837.44/unit | Keysight + | - | Oscilloscope | - | - | - | - | - | - | - | - | - | - | IEC 613261, UL 610101, IEC 610004, CAN/CSA22.2, IEC 610101 |
|
- RS Stock No. 265-8557
- Mfr. Part No. DSOX3BW54
Subtotal (1 unit) £3,667.00(exc. VAT)£3,667.00/unit | Keysight Technologies | - | Oscilloscope Software | 3000 X-Series Oscilloscopes | - | - | Bandwidth Upgrade | - | - | - | English, German, Korean, Polish, Traditional Chinese, Spanish, French, Japanese, Italian, Portuguese, Thai, Russian, Simplified Chinese | - | - | No |
|
- RS Stock No. 200-9544
- Mfr. Part No. SUP4-SV-RFVT-FL
Subtotal (1 unit) £8,069.90(exc. VAT)£8,069.90/unit | Tektronix | - | Oscilloscope Software | 4 Series MSO | - | - | Spectrum View RF versus Time Analysis and Triggering | - | - | 1 | - | - | - | No |
|
- RS Stock No. 308-295
- Mfr. Part No. N9912CU-366
Subtotal (1 unit) £1,519.80(exc. VAT)£1,519.80/unit | Keysight Technologies | - | Oscilloscope Software | Models N99XXC | - | - | PathWave BenchVue Software | N9912CU 366 | - | - | - | - | - | ANSI/ESD S20.20:2021, RoHS complaint |
|
- RS Stock No. 182-8417
- Mfr. Part No. D1200BW3A
Subtotal (1 unit) £376.00(exc. VAT)£376.00/unit | Keysight Technologies | - | Oscilloscope Software | DSOX1204G Oscilloscopes, DSOX1204A Oscilloscopes | - | - | Bandwidth Upgrade | - | - | 1 | Czech, German, Traditional Chinese, Polish, Japanese, Italian, French, Portuguese, Spanish, English, Thai, Russian, Korean, Turkish, Simplified Chinese | - | - | IEC 61326-1:2005/EN 61326-1:2013 |
|
- RS Stock No. 221-7769
- Mfr. Part No. D4000PWRB
Subtotal (1 unit) £2,039.00(exc. VAT)£2,039.00/unit | Keysight Technologies | - | Oscilloscope Software | - | - | - | Power Measurement and Analysis Application | 7.4 | - | - | - | - | - | IEC 61000-3-2 |
|
- RS Stock No. 654-181
- Mfr. Part No. HD300PWRA
Subtotal (1 unit) £1,588.00(exc. VAT)£1,588.00/unit | Keysight Technologies | - | Oscilloscope Software | HD3 Series | Windows 8 64 Bit, Windows 10 64 Bit | 1 GHz, 1GB RAM | Power Analysis | - | - | - | French, Simplified Chinese, Japanese, Traditional Chinese, German, Italian, Korean, English | - | - | No |
|
- RS Stock No. 204-2159
- Mfr. Part No. U3815A
Subtotal (1 unit) £2,823.00(exc. VAT)£2,823.00/unit | Keysight Technologies | - | Oscilloscope Software | Internet of Things | - | Bluetooth | Advanced IoT Courseware | - | - | - | - | - | - | No |
|
- RS Stock No. 265-8555
- Mfr. Part No. DSOX3BW24
Subtotal (1 unit) £821.00(exc. VAT)£821.00/unit | Keysight Technologies | - | Oscilloscope Software | 3000 X-Series Oscilloscopes | - | - | Bandwidth Upgrade | - | - | - | Russian, Korean, Simplified Chinese, Japanese, Traditional Chinese, English, French, Italian, Portuguese, German, Thai, Polish, Spanish | - | - | No |
|
- RS Stock No. 143-9341
- Mfr. Part No. RTB-B243
Subtotal (1 unit) £2,300.50(exc. VAT)£2,300.50/unit | Rohde & Schwarz | - | Oscilloscope Software | RTB2004 Digital Oscilloscope | - | - | Oscilloscope Software | - | - | - | Russian, Polish, English, Spanish, Portuguese, Italian, Korean, German, French, Simplified Chinese, Japanese, Czech, Traditional Chinese | - | - | No |
|
- RS Stock No. 174-2825
- Mfr. Part No. RTC-B222
Subtotal (1 unit) £691.08(exc. VAT)£691.08/unit | Rohde & Schwarz | - | Oscilloscope Software | RTC1000 Oscilloscope | - | - | Bandwidth Upgrade Software | - | - | - | German, French, Simplified Chinese, English, Spanish, Russian, Traditional Chinese | - | - | No |
|
- RS Stock No. 125-9478
- Mfr. Part No. RTH-K201
Subtotal (1 unit) £413.24(exc. VAT)£413.24/unit | Rohde & Schwarz | - | Oscilloscope Software | RTH1004 Series, RTH1002 Series | - | - | - | 10 | - | - | Polish, Japanese, Portuguese, Spanish, Italian, Russian, French, English, Czech, Traditional Chinese, Simplified Chinese, German, Korean | - | - | IEC/EN/DIN EN 610101, VDE, EN 6132621, CISPR 11/EN 55011 group 1 Class A, KC, IEC/EN/DIN EN 610102033 (R&SRTH1002), EN 55011 Class A, IEC/EN/DIN EN 610102030, UL/CSA 610101, UL/CSA 610102033 (R&SRTH1002), U |
|
- RS Stock No. 174-2961
- Mfr. Part No. HO732
Subtotal (1 unit) £305.66(exc. VAT)£305.66/unit | Rohde & Schwarz | - | Software | HMP, HMO, HMS, SHMF, R, SHMO1002 | - | - | - | - | - | - | Portuguese, French, Italian, Traditional Chinese, Polish, Simplified Chinese, Korean, Japanese, English, Russian, German, Spanish, Czech | - | - | No |
|
- RS Stock No. 878-7648
- Mfr. Part No. HDO4K-LINBUS TD
Subtotal (1 unit) £2,350.00(exc. VAT)£2,350.00/unit | Teledyne LeCroy | - | Oscilloscope Software | HDO4000 Series | Microsoft Windows Embedded Standard 7 64 Bit | 4GB RAM, Intel B810 Celeron Processor 1.6 GHz | Type F | 2.x, LIN 1.3 | - | 1 | Korean, German, Chinese, Italian, Spanish, Russian, Japanese, French | - | Yes | EN 6132621:2006, CE, EN 610102030:2010, EMC 2004/108/EC, UL, EN 613261:2006, EN 610101:2010 |
|
- RS Stock No. 265-8554
- Mfr. Part No. DSOX2PLUS
Subtotal (1 unit) £268.00(exc. VAT)£268.00/unit | Keysight Technologies | - | Oscilloscope Software | InfiniiVision 2000 X-Series Oscilloscopes | Windows 2000 with Service Pack, Windows XP | - | DSOX2PLUS InfiniiVision 2000 X-Series Enhancement Package | - | - | - | Korean, Traditional Chinese, Italian, Simplified Chinese, French, German, English, Portuguese, Spanish, Japanese, Russian | - | - | No |
|
- RS Stock No. 200-9313
- Mfr. Part No. SUP4-PWR-BAS_
Subtotal (1 unit) £2,474.50(exc. VAT)£2,474.50/unit | Tektronix | - | Oscilloscope Software | 4 Series MSO | - | - | Power Measurement and Analysis | - | - | 1 | - | - | - | CE, ISO 9001, ISO 14001, IEEE Standard 488.11987 |
|
- RS Stock No. 265-8563
- Mfr. Part No. DSOX6B10T404BW
Subtotal (1 unit) £13,885.00(exc. VAT)£13,885.00/unit | Keysight Technologies | - | Oscilloscope Software | 6000 X-Series Oscilloscope | - | - | Bandwidth Upgrade | - | - | - | Chinese, Korean, German, Russian, Italian, English, Spanish, Japanese, Portuguese, French | - | - | No |
|
- RS Stock No. 878-7635
- Mfr. Part No. HDO4K-AUTO
Subtotal (1 unit) £10,730.00(exc. VAT)£10,730.00/unit | Teledyne LeCroy | - | Oscilloscope Software | HDO4000 Series | Microsoft Windows Embedded Standard 7 64 Bit | 4GB RAM, Intel B810 Celeron Processor 1.6 GHz | FlexRay Decode | - | - | 1 | French, Korean, Japanese, Italian, Chinese, Russian, German, Spanish | - | Yes | EN 613261:2006, EN 6132621:2006, EN 610102030:2010, UL, CE, EN 610101:2010, EMC 2004/108/EC |