Tektronix Power Analysis Oscilloscope Software for Use with 4 Series MSO

Stock information currently inaccessible
RS Stock No.:
187-5482
Mfr. Part No.:
4-PWR-BAS
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Accessory Type

Power Measurements and Analysis

For Use With

4 Series MSO

Software Name

Power Analysis

COO (Country of Origin):
CN
4-PWR-BAS, 5-PWR and 6-PWR provides peak inrush current and capacitance measurements for testing switching power supplies during operation. Inrush current, input surge current or switch-on surge is the maximum, instantaneous input current drawn by an electrical device when first turned on. Power converters have inrush current that is more than their steady state current due to the charging current of input capacitance. Measuring inrush current and input capacitance is important to ensure the design works effectively.

Add, configure, and remove automated measurements using the 4/5/6 Series MSO’s pinch/swipe/zoom touch interface
Easily document test results with automated report generation, including measurements, test results, and plots in a single, editable mht file or pdf file
Utilizes optional and integrated Arbitrary/Function Generator for frequency response analysis (available only in 5/6-PWR). Also supports external AFG31000 Series function generator.
Cover diverse applications with a wide range of voltage and current probes, including state-of-the-art IsoVu optically isolated voltage probes
Configure any measurement and transfer any result via remote interface for automated testing applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy