Tektronix Oscilloscope Software for Use with 3 Series MDO
- RS Stock No.:
- 187-5476
- Mfr. Part No.:
- 3-BND
- Brand:
- Tektronix
Subtotal (1 unit)*
£2,970.00
(exc. VAT)
£3,564.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,970.00 |
*price indicative
- RS Stock No.:
- 187-5476
- Mfr. Part No.:
- 3-BND
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Accessory Type | Application Bundle | |
| For Use With | 3 Series MDO | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Accessory Type Application Bundle | ||
For Use With 3 Series MDO | ||
- COO (Country of Origin):
- CN
Application bundle (includes all serial options and power analysis) Adds all serial analysis options and the power analysis option available for an instrument.
Automated Serial Decode and Analysis Options for I2C, SPI, I3C 1,CAN, CAN FD, LIN, FlexRay, SENT 1, RS-232/422/485, UART, USB2.0, Ethernet 1, SPMI 1, ARINC 429, I2S, LJ, RJ, and TDM
Trigger on all the critical elements of a serial bus such as address, data, etc.
Decode all the critical elements of each message. No more counting 1s and 0s
Search through long acquisitions with user-defined criteria to find specific messages
Event Table shows decoded serial bus activity in a tabular, time- tamped format for quick summary of system activity
Trigger on all the critical elements of a serial bus such as address, data, etc.
Decode all the critical elements of each message. No more counting 1s and 0s
Search through long acquisitions with user-defined criteria to find specific messages
Event Table shows decoded serial bus activity in a tabular, time- tamped format for quick summary of system activity
