Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 510 Oscilloscope
- RS Stock No.:
- 175-0005
- Mfr. Part No.:
- WS510-CAN FDBUS TD
- Brand:
- Teledyne LeCroy
Stock information currently inaccessible
- RS Stock No.:
- 175-0005
- Mfr. Part No.:
- WS510-CAN FDBUS TD
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Accessory Type | Serial Trigger and Decode Software | |
| For Use With | WaveSurfer 510 Oscilloscope | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64-Bit | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Accessory Type Serial Trigger and Decode Software | ||
For Use With WaveSurfer 510 Oscilloscope | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64-Bit | ||
- COO (Country of Origin):
- US
LeCroy Oscilloscope Software
The LeCroy is a serial trigger and decodes software used for WaveSurfer 510 oscilloscopes. The minimum software requirement for this is Microsoft Windows embedded standard 7 with 64 bit. It provides high-performance triggers and transparent colour-coded decode overlays, protocol table and search capabilities.
Features and Benefits
• Error frame red colour decode highlight
• DATA trigger pattern setup can be less than full bytes/nibbles and can be spread across the bytes
• Supports 29-bit GM CAN Priority ID, Source ID, Parameter ID trigger and decode
• Intuitive, colour-coded decode overlays
• Interactive protocol table with zoom and pattern search
• DATA trigger pattern setup can be less than full bytes/nibbles and can be spread across the bytes
• Supports 29-bit GM CAN Priority ID, Source ID, Parameter ID trigger and decode
• Intuitive, colour-coded decode overlays
• Interactive protocol table with zoom and pattern search
Applications
• Science and engineering
• Medicine
• Automotive industry
• Laboratory work
• Telecom industry
• Medicine
• Automotive industry
• Laboratory work
• Telecom industry
