Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 510 Oscilloscope
- RS Stock No.:
- 175-0003
- Mfr. Part No.:
- WS510-EMB
- Brand:
- Teledyne LeCroy
Stock information currently inaccessible
- RS Stock No.:
- 175-0003
- Mfr. Part No.:
- WS510-EMB
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Accessory Type | Serial Trigger and Decode Software | |
| For Use With | WaveSurfer 510 Oscilloscope | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64-Bit | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Accessory Type Serial Trigger and Decode Software | ||
For Use With WaveSurfer 510 Oscilloscope | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64-Bit | ||
- COO (Country of Origin):
- US
LeCroy Oscilloscope Software
The LeCroy is a serial trigger and decodes embedded bundle used for WaveSurfer 510 oscilloscopes. The minimum software requirement for this is Microsoft Windows embedded standard 7 with 64 bit. This unique serial trigger and decode package consists of I2C, SPI, UART and RS-232 interfaces. The I2C trigger permits triggering on data in a specific location up to 2048 byte. The UART or SPI bytes can be combined into a single "message frame" - trigger on custom protocols based on UART or SPI byte blocks. It supports 9-bit "address" or "wakeup" mode triggering.
Features and Benefits
• No need to display clock trace during decode
• Use analogy or digital (MSO) inputs for acquisition and triggering
• EXT input may be used for clock signal
• Intuitive, color-coded decode overlays
• Use analogy or digital (MSO) inputs for acquisition and triggering
• EXT input may be used for clock signal
• Intuitive, color-coded decode overlays
Applications
• Science and engineering
• Medicine
• Automotive industry
• Laboratory work
• Telecom industry
• Medicine
• Automotive industry
• Laboratory work
• Telecom industry
