Keysight Technologies Oscilloscope Software for Use with 2000 X-Series Oscilloscope, 3000 T-Series Oscilloscope, 3000
- RS Stock No.:
- 122-5223
- Mfr. Part No.:
- BV0004A
- Brand:
- Keysight Technologies
Stock information currently inaccessible
- RS Stock No.:
- 122-5223
- Mfr. Part No.:
- BV0004A
- Brand:
- Keysight Technologies
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Oscilloscope Pro Software | |
| For Use With | 2000 X-Series Oscilloscope, 3000 T-Series Oscilloscope, 3000 X-Series Oscilloscope, 4000 X-Series Oscilloscope, 5000 Series Oscilloscope, 6000 Series Oscilloscope, 6000 X-Series Oscilloscope, 7000A/B Series Oscilloscope, 90000 Series Oscilloscope, 9000A Series Oscilloscope, S-Series Oscilloscope | |
| Version | 3.0 | |
| Number of Licences | 1 | |
| Languages Available | English | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Oscilloscope Pro Software | ||
For Use With 2000 X-Series Oscilloscope, 3000 T-Series Oscilloscope, 3000 X-Series Oscilloscope, 4000 X-Series Oscilloscope, 5000 Series Oscilloscope, 6000 Series Oscilloscope, 6000 X-Series Oscilloscope, 7000A/B Series Oscilloscope, 90000 Series Oscilloscope, 9000A Series Oscilloscope, S-Series Oscilloscope | ||
Version 3.0 | ||
Number of Licences 1 | ||
Languages Available English | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
