Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes

Image representative of range

Subtotal (1 unit)*

£809.64

(exc. VAT)

£971.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£809.64

*price indicative

RS Stock No.:
828-933
Mfr. Part No.:
MXO3-B6
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Software

For Use With

MXO 3 Series Oscilloscopes

Minimum System Requirement

Windows 8

Software Name

Triggering and Decoding

Number of Licences

1

Languages Available

English, German

Cable Included

No

Standards/Approvals

CE

COO (Country of Origin):
DE
The Rohde & Schwarz Arbitrary Waveform Generator adds highly versatile signal simulation capabilities directly into your mainframe.

Built in single channel hardware produces up to 50 MHz patterns

Simulates real world sensor outputs and clock signals for prototyping

Output resolution reaches 16 bits for incredibly Pure waveform generation

Integrates fully into the central touchscreen display environment seamlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy