Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- RS Stock No.:
- 308-302
- Mfr. Part No.:
- HD3BW-001
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,633.13
(exc. VAT)
£4,359.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,633.13 |
*price indicative
- RS Stock No.:
- 308-302
- Mfr. Part No.:
- HD3BW-001
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | HD3 Series Oscilloscopes | |
| Software Name | Bandwidth Upgrade | |
| Languages Available | Italian, English, Korean, German, Simplified Chinese, French, Japanese, Traditional Chinese | |
| Standards/Approvals | RoHS compliant, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With HD3 Series Oscilloscopes | ||
Software Name Bandwidth Upgrade | ||
Languages Available Italian, English, Korean, German, Simplified Chinese, French, Japanese, Traditional Chinese | ||
Standards/Approvals RoHS compliant, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies Bandwidth Upgrade for the HD3 Series Oscilloscopes allows the 2 channel HD302MSO model. Upgrade instantly with a license only upgrade with no need to return the instrument to the service centre.
Enhanced bandwidth from a 200 MHz to 350 MHz
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
