Teledyne LeCroy PP022 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector
- RS Stock No.:
- 922-5251
- Mfr. Part No.:
- PP022-2
- Brand:
- Teledyne LeCroy
Discontinued
- RS Stock No.:
- 922-5251
- Mfr. Part No.:
- PP022-2
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Passive | |
| Attenuation | 1:10 | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Model Number p | PP022 | |
| Number of Probes | 1 | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 400 Vrms, 500 Vrms | |
| Safety Category | CAT I 500 Vrms, CAT II 400 Vrms | |
| Rise Time | 700ps | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Passive | ||
Attenuation 1:10 | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number p PP022 | ||
Number of Probes 1 | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 400 Vrms, 500 Vrms | ||
Safety Category CAT I 500 Vrms, CAT II 400 Vrms | ||
Rise Time 700ps | ||
- COO (Country of Origin):
- DE
Teledyne LeCroy Passive Probe PP022
Passive probes are the standard probe provided with most oscilloscopes. They are also sold as separate items and as replacements. The PP022 (PP022-1 single pack, PP022-2 two pack) has 500 MHz bandwidth, 10 pF input capacitance and 2.5 mm probe tip diameter. It is typical of passive probes in that it provides a 10:1 attenuation and features a high resistance of 10 MΩ. Its high input resistance makes the passive probe a choice instrument for low frequency signals, because circuit loading at such frequencies is minimised. Passive probes are designed to handle voltages of at least 400 V. The PP022 handles up to 500 V. Teledyne LeCroy passive probes feature an attenuation sense pin which activates the oscilloscope to scale waveforms automatically, with no operator input.
Note
The PP022 passive probe is compatible with Teledyne LeCroy WaveSurfer MXs-B and MSO MXs-B, WaveRunner 6 Zi and HRO 12-bit oscilloscopes. Using the appropriate passive probe with an oscilloscope means that the probe will be properly compensated across the entire bandwidth. Otherwise compensation will be for low frequencies only.
Supplied with
Ground lead with alligator clip, rigid probe tip (installed), rigid probe tip (replacement), short collar (installed), sprung hook, trimmer tool, long collar, IC tip insulators (black, brown, blue, green, grey - 1 off each), tip insulator 2.5 mm, probe tip cover, BNC adapter 2.5 mm, swivel ground lead, swivel ground lead adapter, ground spring, PCB adapter, spring tip, colour coding rings (yellow, red, green, blue - 2 off each)
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Related links
- Teledyne LeCroy PP022 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP024 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP026 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP006A Oscilloscope Probe 500MHz BNC Connector
- Pico Technology TA133 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP023 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP026 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500MHz BNC Connector
