Staubli SET Isoprobe Series 68.9556-28 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector
- RS Stock No.:
- 825-1209
- Mfr. Part No.:
- 68.9556-28
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-1209
- Mfr. Part No.:
- 68.9556-28
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Probe Type | Passive | |
| Attenuation | 1:10 | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Model Number p | 68.9556-28 | |
| Number of Probes | 1 | |
| Series | SET Isoprobe | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Probe Type Passive | ||
Attenuation 1:10 | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number p 68.9556-28 | ||
Number of Probes 1 | ||
Series SET Isoprobe | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
- COO (Country of Origin):
- DE
Isoprobe III 10:1 500MHz test probe set, CAT III
Isoprobe III 10:1 500MHz test probe set, comprising of a an Isoprobe III 10:1 500Mhz test lead and a comprehensive assortment of accessories for use with the primary lead, including insulating sleeve, hook clip, GM200 reference lead and crocodile clip and more. The Isoprobe test lead is built on a highly flexible PVC insulated coaxial lead with a BNC plug with built in compensation unit and 2mm safety socket for reference lead connection in the handling area of the probe, ideally suited for bridging long distances between test instruments and items being tested.
Rated voltage 1000V, CAT III (600V CAT IV)
Dividing ratio 10:1
Input capacitance 12 pF
Input resistance 10 MΩ
Frequency range 0-500 Mhz
120cm in length
Dividing ratio 10:1
Input capacitance 12 pF
Input resistance 10 MΩ
Frequency range 0-500 Mhz
120cm in length
Multi-Contact Test Kits
