Teledyne LeCroy DXC5100 Oscilloscope Probe, High Voltage, Passive Type, 250MHz, 100:1
- RS Stock No.:
- 801-4883
- Mfr. Part No.:
- DXC-5100
- Brand:
- LeCroy
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-4883
- Mfr. Part No.:
- DXC-5100
- Brand:
- LeCroy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LeCroy | |
Probe Type | High Voltage, Passive | |
Attenuation | 100:1 | |
Bandwidth | 250MHz | |
Maximum Common Mode Input Voltage | 2.5kV | |
Model Number p | DXC5100 | |
Number of Probes | 2 | |
Select all | ||
---|---|---|
Brand LeCroy | ||
Probe Type High Voltage, Passive | ||
Attenuation 100:1 | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 2.5kV | ||
Model Number p DXC5100 | ||
Number of Probes 2 | ||