Teledyne LeCroy DXC100A Oscilloscope Probe, Passive Type, 250MHz, 1:10, 1:100, BNC Connector
- RS Stock No.:
- 801-4870
- Mfr. Part No.:
- DXC100A
- Brand:
- LeCroy
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-4870
- Mfr. Part No.:
- DXC100A
- Brand:
- LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Probe Type | Passive | |
| Attenuation | 1:10, 1:100 | |
| Bandwidth | 250MHz | |
| Maximum Common Mode Input Voltage | 500V | |
| Connector Type | BNC | |
| Model Number p | DXC100A | |
| Number of Probes | 2 | |
| Rise Time | 3.5 ns, 35 ns | |
Select all | ||
|---|---|---|
Brand LeCroy | ||
Probe Type Passive | ||
Attenuation 1:10, 1:100 | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 500V | ||
Connector Type BNC | ||
Model Number p DXC100A | ||
Number of Probes 2 | ||
Rise Time 3.5 ns, 35 ns | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
