Tektronix THP Series THP0301-B Oscilloscope Probe, Passive Type, 300MHz, 1:10, BNC Connector

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
747-1866
Mfr. Part No.:
THP0301-B
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Probe Type

Passive

Attenuation

1:10

Bandwidth

300MHz

Connector Type

BNC

Model Number p

THP0301-B

Safety Category Level

CAT III

Safety Category Voltage

300V

Series

THP

Safety Category

CAT III 300V

RoHS Status: Exempt

COO (Country of Origin):
NL

THS3000 Series Handheld Oscilloscopes


THS3000 series handheld oscilloscopes provide bench performance in a compact and portable package. They offer true portability and battery operation, optimising their use for both bench design and field test. THS3000 key applications include design and debug of electronic systems, saving time and test equipment cost by using a single instrument to measure embedded analog and digital signals or to make floating or differential measurements for power applications. For industrial power and debug, the four isolated channels facilitate measurement of three-phase power or simultaneous capture of digital control and power signals. Additional types of application include verifying and documenting power system operating conditions before and after installation.

Full equipped measurement and analysis including automatic measurements, cursors, waveform math, FFT, persistence display, and waveform pass/fail testing
Advanced data capture modes including measurement data logging/trending (TrendPlot®), automatic waveform recording and waveform pass/fail testing
7 hours battery life (user replaceable)
USB mini-B device support for PC connectivity
USB host port for removable flash drive storage
OpenChoice Desktop PC communication software for quick and easy data exchange