Keysight Technologies U1562A Oscilloscope Probe, Passive Type, 300MHz, 1:100
- RS Stock No.:
- 667-2608
- Mfr. Part No.:
- U1562A
- Brand:
- Keysight Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-2608
- Mfr. Part No.:
- U1562A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Passive | |
| Attenuation | 1:100 | |
| Bandwidth | 300MHz | |
| Model Number p | U1562A | |
| Safety Category | CAT III 600V | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Passive | ||
Attenuation 1:100 | ||
Bandwidth 300MHz | ||
Model Number p U1562A | ||
Safety Category CAT III 600V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Passive probes U1600 Series
General purpose passive probes optimised for the U1600 Series hand held oscilloscopes, superior electrical performance and high reliability.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
