Fluke 120 Series 123 Oscilloscope Probe, 20MHz, BNC Connector - RS Calibrated
- RS Stock No.:
- 251-2151
- Mfr. Part No.:
- Fluke-123/008
- Brand:
- Fluke
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,197.99
(exc. VAT)
£1,437.59
(inc. VAT)
- RS Stock No.:
- 251-2151
- Mfr. Part No.:
- Fluke-123/008
- Brand:
- Fluke
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Bandwidth | 20MHz | |
Connector Type | BNC | |
Model Number p | 123 | |
Number of Probes | 2 | |
Safety Category Level | CAT II, CAT III | |
Safety Category Voltage | 600V | |
Calibrated | RSCAL | |
Series | 120 | |
Safety Category | CAT III 600 V | |
Rise Time | 17.5ns | |
Select all | ||
---|---|---|
Brand Fluke | ||
Bandwidth 20MHz | ||
Connector Type BNC | ||
Model Number p 123 | ||
Number of Probes 2 | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600V | ||
Calibrated RSCAL | ||
Series 120 | ||
Safety Category CAT III 600 V | ||
Rise Time 17.5ns | ||