Keysight Technologies InfiniiVision Series 1000/3000 X-Series Oscilloscope Probe, Active Type, 25 MHz, 70 MHz
- RS Stock No.:
- 134-6168
- Mfr. Part No.:
- N7013A
- Brand:
- Keysight Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-6168
- Mfr. Part No.:
- N7013A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Probe Type | Active | |
Bandwidth | 25 MHz, 70 MHz | |
Model Number p | 1000/3000 X-Series | |
Series | InfiniiVision | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Probe Type Active | ||
Bandwidth 25 MHz, 70 MHz | ||
Model Number p 1000/3000 X-Series | ||
Series InfiniiVision | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight N7013A Extreme Temperature Probe Kit
When probing differential signals inside of environmental chambers at extreme temperatures, Keysight offers the N7013A extreme temperature extension kit. The N7013A is compatible with the N2790A and N2791A differential probes at de-rated bandwidths. The 70 cm long differential cable set and accessories can operate in temperatures ranging from -40 °C to +85 °C. Although the N7013A is also mechanically compatible with the N2891A differential probe, de-rated bandwidths are not available and specifications are not guaranteed.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.