Keysight Technologies PS00 Series PS0010A Oscilloscope Probe, Pc Oscilloscope Probe Kit Type, 1 GHz, MMCX, 0.2 in Pitch,
- RS Stock No.:
- 459-776
- Mfr. Part No.:
- PS0010A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£171.00
(exc. VAT)
£205.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.00 |
*price indicative
- RS Stock No.:
- 459-776
- Mfr. Part No.:
- PS0010A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Pc Oscilloscope Probe Kit | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 1GHz | |
| Connector Type | MMCX, 0.2 in Pitch, 0.025 in Square Pin, 0.1 in Pitch | |
| Model Number | PS0010A | |
| Series | PS00 | |
| Standards/Approvals | IEC 61010-031, IEC 60825-1:2014, UL | |
| Rise Time | 427ps | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Pc Oscilloscope Probe Kit | ||
Product Type Oscilloscope Probe | ||
Bandwidth 1GHz | ||
Connector Type MMCX, 0.2 in Pitch, 0.025 in Square Pin, 0.1 in Pitch | ||
Model Number PS0010A | ||
Series PS00 | ||
Standards/Approvals IEC 61010-031, IEC 60825-1:2014, UL | ||
Rise Time 427ps | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Basic Connectivity Kit provides essential accessories for seamless integration with optically isolated differential probes. It includes solder-in and socketed Y-lead tips, MMCX to square pin adapter, micro SMD clips, and microcircuit hook test clips for versatile connectivity. Designed for convenience, it enhances measurement flexibility while ensuring reliable signal connections.
Enhanced Connectivity
Reliable Signal Transmission
Related links
- Keysight Technologies PS00 Series PS0015A Oscilloscope Probe 1 GHz, 0.025 in Square
- Keysight Technologies PS00 Series PS0008A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.2 in
- Keysight Technologies U1560B Oscilloscope Probe 50 MHz BNC, Banana Jack Connector
- Keysight Technologies PS00 Series PS0025A Oscilloscope Probe 1 GHz MMCX
- Keysight Technologies PS00 Series PS0017A Oscilloscope Probe 1 GHz 0.2 in Pitch
- Keysight Technologies PS00 Series PS0027A Oscilloscope Probe 1 GHz 0.2 in Pitch 0.1
- Keysight Technologies PS00 Series PS0019A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.025 in
- Keysight Technologies PS00 Series PS0018A Oscilloscope Probe 1 GHz 0.025 in Square Pin,
