Rohde & Schwarz HZ540 Oscilloscope Probe, Active, Electric Field, Magnetic Field Type, 3GHz
- RS Stock No.:
- 388-606
- Mfr. Part No.:
- HZ540
- Brand:
- Rohde & Schwarz
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 388-606
- Mfr. Part No.:
- HZ540
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | Active, Electric Field, Magnetic Field | |
| Bandwidth | 3GHz | |
| Model Number p | HZ540 | |
| Number of Probes | 3, 5 | |
Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Active, Electric Field, Magnetic Field | ||
Bandwidth 3GHz | ||
Model Number p HZ540 | ||
Number of Probes 3, 5 | ||
- COO (Country of Origin):
- DE
HZ540 near-field probe set 3 GHz
Near-field probe sets for EMC pre-compliance measurement technology
Ideal for the qualitative recording of electromagnetic radiation
Various broadband probes with different receiver characteristics
Ideal for the qualitative recording of electromagnetic radiation
Various broadband probes with different receiver characteristics
Contents
active E-field probe, active H-field probe, active high-impedance probe
