Rohde & Schwarz HZ115 Oscilloscope Probe, Active, Differential Type, 20 MHz, 30 MHz, 1000x, 100x
- RS Stock No.:
- 388-561
- Mfr. Part No.:
- HZ115
- Brand:
- Rohde & Schwarz
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 388-561
- Mfr. Part No.:
- HZ115
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rohde & Schwarz | |
Probe Type | Active, Differential | |
Attenuation | 1000x, 100x | |
Bandwidth | 20 MHz, 30 MHz | |
Maximum Common Mode Input Voltage | ±1400V | |
Model Number p | HZ115 | |
Safety Category Level | CAT III | |
Safety Category Voltage | 1000V | |
Safety Category | CAT III 1000 V | |
Rise Time | 12 ns, 17 ns | |
Select all | ||
---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Active, Differential | ||
Attenuation 1000x, 100x | ||
Bandwidth 20 MHz, 30 MHz | ||
Maximum Common Mode Input Voltage ±1400V | ||
Model Number p HZ115 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000V | ||
Safety Category CAT III 1000 V | ||
Rise Time 12 ns, 17 ns | ||
- COO (Country of Origin):
- DE
HZ115 differential probe
A Hameg HZ115 differential probe for oscilloscopes which is user friendly through a microcontroller.
Contents
Differential probe, 2 x 75 cm measuring leads with safety probes, battery, instructions