Teledyne LeCroy PK703 Test Probe Accessory Kit, For Use With PP007-WR-1, PP007-WS-1
- RS Stock No.:
- 901-1163
- Mfr. Part No.:
- PK703
- Brand:
- Teledyne LeCroy
Discontinued
- RS Stock No.:
- 901-1163
- Mfr. Part No.:
- PK703
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Accessory Type | SMD Adapter Kit | |
| For Use With | PP007-WR-1, PP007-WS-1 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Accessory Type SMD Adapter Kit | ||
For Use With PP007-WR-1, PP007-WS-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Teledyne LeCroy SMD Adapter Kit PK703 for PP007, PP008
Teledyne LeCroy SMD adapter kit PK703 is for use with Teledyne LeCroy PP007 and PP008 passive probes. Kit contains: spring tip (x2); insulating cap (x2); IC-cap for 0.5 mm pitch (x2); IC-cap for 0.65 mm pitch (x2); IC-cap for 0.8 mm pitch (x2); IC-cap for 1.0 mm pitch (x2); IC-cap for 1.27 mm pitch (x2); ground blade (x2); copper pad (x2); ground spring; single adapter lead; dual adapter lead; microclip long 0.5 mm; microclip short 0.5 mm; probe tip ground lead with 0.8 mm socket; ground lead with 0.8 mm socket; HF-compensated ground lead; product description brochure.
Related links
- Teledyne LeCroy PK701 Test Probe Adapter Kit PP007-WS-1 Probe
- Teledyne LeCroy PK702 Test Probe Adapter Kit PP007-WS-1 Probe
- Teledyne LeCroy PK033 Test Probe Accessory Kit, For Use With AP033 & AP034 Oscilloscope Probes
- Teledyne LeCroy PK111 Test Probe Accessory Kit ZD1000, ZD1500 Probe
- Teledyne LeCroy PK102 Test Probe Accessory Kit PP005A Probe
- Teledyne LeCroy DL-HCM-ACC-KIT Test Probe Accessory Kit, For Use With DL-HCM Probe
- Teledyne LeCroy PK007-006 Probe Accessory Replacement Set PP008 Series
- Teledyne LeCroy PK007-014 Probe Accessory Replacement Set PP008 Series
