Teledyne LeCroy PK702 Test Probe Adapter Kit, For Use With PP007-WR-1, PP007-WS-1 Probe
- RS Stock No.:
- 789-8223
- Mfr. Part No.:
- PK702
- Brand:
- Teledyne LeCroy
Discontinued
- RS Stock No.:
- 789-8223
- Mfr. Part No.:
- PK702
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Accessory Type | Advanced Adapter Kit | |
| For Use With | PP007-WR-1, PP007-WS-1 Probe | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Accessory Type Advanced Adapter Kit | ||
For Use With PP007-WR-1, PP007-WS-1 Probe | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Teledyne LeCroy Advanced Adapter Kit PK702 for PP007 & PP008 Series Passive Probes
One of the advantages of using Teledyne LeCroy passive probes is the large number of accessories available from RS for use with these probes. Advanced Adapter Kit PK702 contains a sprung hook, standard ground lead, adjustment tool, rigid tip (2), spring tip, colour coding rings red x3, yellow x3, blue x3, green x3 (2 sets), insulating cap (2), IC-cap for 0.5mm pitch, IC-cap for 0.65mm pitch, IC-cap for 0.8mm pitch, IC-cap for 1.0mm pitch, IC-cap for 1.27mm pitch, ground blade, copper pad, PCB adapter (5), ground spring, dual adapter lead, pico hook (2), microclip long, 0.5mm (2), microclip short 0.5mm (2), probe tip ground lead with 0.8mm socket, ground lead with miniclip, ground lead with 0.8mm socket, HF-compensated ground lead, BNC adapter (2) and product description brochure. Kit PK702 is designed for use with Teledyne LeCroy passive probes: PP007-WS ( 724-0924 ) for Wavesurfer 400 Series oscilloscopes; PP007-WR ( 724-0927 ) for WaveRunner 6000A Series oscilloscopes; PP008-1 ( 724-0933 ) for WaveRunner Xi Series.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Related links
- Teledyne LeCroy PK701 Test Probe Adapter Kit PP007-WS-1 Probe
- Teledyne LeCroy PK703 Test Probe Accessory Kit PP007-WS-1
- Teledyne LeCroy PP Series PP007-WS Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PK007-017 Test Probe Adapter Kit, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-015 Test Probe Adapter Kit, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-031 Test Probe Adapter Kit, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-018 Test Probe Adapter Kit, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-007 Test Probe Tip PP008 Series
