Keysight Technologies Waveform Generator for Use with InfiniiVision 2000 X
- RS Stock No.:
- 725-0530
- Mfr. Part No.:
- DSOX2WAVEGEN
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£599.00
(exc. VAT)
£718.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £599.00 |
*price indicative
- RS Stock No.:
- 725-0530
- Mfr. Part No.:
- DSOX2WAVEGEN
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Waveform Generator | |
| For Use With | InfiniiVision 2000 X | |
| Cable Included | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Waveform Generator | ||
For Use With InfiniiVision 2000 X | ||
Cable Included No | ||
RoHS Status: Not Applicable
Keysight Technologies Waveform Generator, For Use With InfiniiVision 2000 X Series, 20MHz Bandwidth - InfiniiVision Series - DSOX2WAVEGEN
Wave goodbye to testing woes with this waveform generator from Keysight Technologies. It's a software module for your InfiniiVision 2000 X series oscilloscope that makes it a breeze to upgrade your system. The waveform generator is a cinch to use. Once you've activated the license, it's integrated into your oscilloscope for quick access. You can use this software to generate sine waves, pulses, square waves, ramps, noise and more, making it a versatile piece of kit.
• Compatible with 2-channel and 4-channel models for versatility
• Setups and waveforms can be saved to the oscilloscope's internal memory for easy access
• Support for storage of waveform data on a USB device in ASCII, CSV and BIN formats
• User-definable frequencies, amplitudes and pulse widths for enhanced testing capabilities
• Setups and waveforms can be saved to the oscilloscope's internal memory for easy access
• Support for storage of waveform data on a USB device in ASCII, CSV and BIN formats
• User-definable frequencies, amplitudes and pulse widths for enhanced testing capabilities
Applications
• Consumer electronics testing
• Educational settings
• Laboratory research
• Educational settings
• Laboratory research
Where is the waveform generator's output routed to?
For convenient use, the waveform generator's output is sent to a BNC port below the display on the front panel of your oscilloscope.
Note
Manufacturers Warranty
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Related links
- Keysight Technologies Waveform Generator for Use with InfiniiVision 3000 X
- Keysight Technologies DSOX2PLUS InfiniiVision 2000 X-Series Enhancement Package Oscilloscope Software for Use with
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with 6000 X-Series Oscilloscope
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with 4000 X-Series Oscilloscopes
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with P924xA Series Oscilloscopes
- Keysight Technologies DSOXGPIB GPIB Connection Module Oscilloscope Module for Use with InfiniiVision 2000 X
- Keysight Technologies N2755A Test Probe Accessory Kit, For Use With InfiniiVision 2000 X-Series Oscilloscope
