Pico Technology Case, Manual, Software, USB Cable 200 x 140 x 38mm UKAS PicoScope 4424
- RS Stock No.:
- 911-9500
- Mfr. Part No.:
- PICOSCOPE 4424 CASE KIT
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-9500
- Mfr. Part No.:
- PICOSCOPE 4424 CASE KIT
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Model Number | PicoScope 4424 | |
| Kit Contents | Case, Manual, Software, USB Cable | |
| Calibrated | UKAS | |
| Dimensions | 200 x 140 x 38mm | |
| Height | 38mm | |
| Length | 200mm | |
| Width | 140mm | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Model Number PicoScope 4424 | ||
Kit Contents Case, Manual, Software, USB Cable | ||
Calibrated UKAS | ||
Dimensions 200 x 140 x 38mm | ||
Height 38mm | ||
Length 200mm | ||
Width 140mm | ||
Plug Type USB | ||
Pico Technology Oscilloscope kit
The Pico Technology PICOSCOP 4000 series 20MHz high precision USB oscilloscope kit offers a 12bit high-resolution and a high DC accuracy (1%), making it an excellent choice for noise, vibration, precision electronics and mechanical analysis. With their high input resolution, it can detect or trigger voltage changes of less than 50μV. It has a spectrum analyser, which can display the spectrum of a single non-repeating waveform.
Features and Benefits
It has 4 channels
Optional IEPE interface for accelerometers and microphones
Buffer memory is 32MS
Automatic measurements are 26
Serial decoding and mask testing as standard
Powered with a USB
Windows, Mac and Linux software
Mask limit testing with alarms
Serial bus decoding
Per-channel low pass filtering
Optional IEPE interface for accelerometers and microphones
Buffer memory is 32MS
Automatic measurements are 26
Serial decoding and mask testing as standard
Powered with a USB
Windows, Mac and Linux software
Mask limit testing with alarms
Serial bus decoding
Per-channel low pass filtering
Certifications
EU standard
EMC standard
LVD standard
FCC Rules Part 15 Class A
EMC standard
LVD standard
FCC Rules Part 15 Class A
