Fluke Special value kit for Use with 123 series, 400 x 340 x 120mm
- RS Stock No.:
- 186-4489
- Mfr. Part No.:
- SCC120F
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 186-4489
- Mfr. Part No.:
- SCC120F
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Special value kit | |
| For Use With | 123 series | |
| Dimensions | 400 x 340 x 120mm | |
| Height | 120mm | |
| Length | 400mm | |
| Width | 340mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Special value kit | ||
For Use With 123 series | ||
Dimensions 400 x 340 x 120mm | ||
Height 120mm | ||
Length 400mm | ||
Width 340mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
