Broadcom, ACPL-074L-000E DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.:
922-6608
Mfr. Part No.:
ACPL-074L-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.02µs

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

0.025µs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy