Broadcom, HCPL-0454-000E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 922-5790
- Mfr. Part No.:
- HCPL-0454-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 922-5790
- Mfr. Part No.:
- HCPL-0454-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 65% | |
| Minimum Current Transfer Ratio | 26 % | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 65% | ||
Minimum Current Transfer Ratio 26 % | ||
Approvals
UL E55361

