Vishay, H11D1-X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-Pin PDIP
- RS Stock No.:
- 919-0868
- Mfr. Part No.:
- H11D1-X007T
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-0868
- Mfr. Part No.:
- H11D1-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.5µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5300 V ac | |
| Typical Fall Time | 5.5µs | |
| Minimum Current Transfer Ratio | 20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.5µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5300 V ac | ||
Typical Fall Time 5.5µs | ||
Minimum Current Transfer Ratio 20 % | ||
- COO (Country of Origin):
- MY
