Vishay, BRT13H AC Input Triac Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
919-0073
Mfr. Part No.:
BRT13H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.35V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

AC

Maximum Input Current

20 mA

Isolation Voltage

5300 V ac

COO (Country of Origin):
MY