Vishay, CNY65A DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
918-9830
Mfr. Part No.:
CNY65A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

13.9 kV

Maximum Current Transfer Ratio

125%

Typical Fall Time

2.7µs

Series

CNY

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy