Murrelektronik Limited Solid State Interface Relay
- RS Stock No.:
- 918-7046
- Mfr. Part No.:
- 3000-90000-0300040
- Brand:
- Murrelektronik Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-7046
- Mfr. Part No.:
- 3000-90000-0300040
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Width | 6mm | |
| Length | 10mm | |
| Manufacturer Part No. | 3000-90000-0300040 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Width 6mm | ||
Length 10mm | ||
Manufacturer Part No. 3000-90000-0300040 | ||
