Murrelektronik Limited Solid State Relay, DIN Rail Mount, 24 V Load
- RS Stock No.:
- 918-7036
- Mfr. Part No.:
- 3000-32522-2100040
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
£18.75
(exc. VAT)
£22.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 04 May 2026
- Plus 18 unit(s) shipping from 04 May 2026
- Plus 15 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.75 |
*price indicative
- RS Stock No.:
- 918-7036
- Mfr. Part No.:
- 3000-32522-2100040
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 5mm | |
| Height | 28mm | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 5mm | ||
Height 28mm | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Output Type Current/Voltage | ||
MIRO Plug-in Module Optocoupler
• Pluggable mounting
• Compact for easy plug-in installation
• LED (yellow) input display
• 24 V dc supply voltage
• IP20 protection
Related links
- Murrelektronik Limited MIRO Series Solid State Relay DIN Rail Mount 30V Control
- Murrelektronik Limited MIRO Series Interface Relay Module 24 V dc Coil
- Murrelektronik Limited AMMDS Series Solid State Relay DIN Rail Mount 53V dc Control
- Murrelektronik Limited Solid State Interface Relay 10 to 35 V dc DIN Rail Spring Clamp
- Murrelektronik Limited Solid State Interface Relay 5 to 48 V dc DIN Rail Spring Clamp
- Murrelektronik Limited Solid State Interface Relay 48 V DIN Rail Screw
- Murrelektronik Limited Solid State Interface Relay 10 to 35 V dc DIN Rail Screw
- Murrelektronik Limited Solid State Interface Relay 5 to 48 V dc DIN Rail Screw
