Broadcom, ACPL-K30T-000E Optocoupler
- RS Stock No.:
- 910-8260
- Mfr. Part No.:
- ACPL-K30T-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 910-8260
- Mfr. Part No.:
- ACPL-K30T-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Forward Voltage | 1.85V | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 5000 Vrms | |
| Series | ACPL-K30T | |
| Special Features | Galvanic Isolation, Photovoltaic Driver for High Voltage MOSFETs for Automotive Application | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Forward Voltage 1.85V | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 5000 Vrms | ||
Series ACPL-K30T | ||
Special Features Galvanic Isolation, Photovoltaic Driver for High Voltage MOSFETs for Automotive Application | ||
- COO (Country of Origin):
- PH
