Broadcom, 6N135-300E Transistor Output Optocoupler
- RS Stock No.:
- 910-8201
- Mfr. Part No.:
- 6N135-300E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 910-8201
- Mfr. Part No.:
- 6N135-300E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 3750 Vrms | |
| Series | 6N135 | |
| Special Features | High Speed, Safety Approval, TTL Compatible | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.7V | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 3750 Vrms | ||
Series 6N135 | ||
Special Features High Speed, Safety Approval, TTL Compatible | ||
- COO (Country of Origin):
- TH

