Optek, OPI1268 DC Input Transistor Output Optocoupler, Through Hole, 5-Pin DIP
- RS Stock No.:
- 908-7273
- Mfr. Part No.:
- OPI1268
- Brand:
- Optek
Stock information currently inaccessible
- RS Stock No.:
- 908-7273
- Mfr. Part No.:
- OPI1268
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 16 kV dc | |
| Logic Output | Yes | |
| Series | OPI1268 | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 16 kV dc | ||
Logic Output Yes | ||
Series OPI1268 | ||
- COO (Country of Origin):
- TW
