Vishay, LH1500AABTR DC Input MOSFET Output Optocoupler, Surface Mount, 6-Pin SMD
- RS Stock No.:
- 903-4730
- Mfr. Part No.:
- LH1500AABTR
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 903-4730
- Mfr. Part No.:
- LH1500AABTR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.45V | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 0.3ms | |
| Maximum Input Current | 2 mA | |
| Isolation Voltage | 5300 Vrms | |
| Typical Fall Time | 0.6ms | |
| Special Features | Clean bounce free switching, High surge capability, Low power consumption, SMD lead available on tape and reel | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.45V | ||
Number of Pins 6 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 0.3ms | ||
Maximum Input Current 2 mA | ||
Isolation Voltage 5300 Vrms | ||
Typical Fall Time 0.6ms | ||
Special Features Clean bounce free switching, High surge capability, Low power consumption, SMD lead available on tape and reel | ||
- COO (Country of Origin):
- MY
