Vishay, K815P Photodarlington Output Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 903-2491
- Mfr. Part No.:
- K815P
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 903-2491
- Mfr. Part No.:
- K815P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Special Features | End Stack able to 2.54 mm Spacing, Low Temperature Coefficient of CTR, Wide Ambient Temperature Range | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Special Features End Stack able to 2.54 mm Spacing, Low Temperature Coefficient of CTR, Wide Ambient Temperature Range | ||
- COO (Country of Origin):
- MY
