Toshiba, TLP350H(F) AC Input IC Output Optocoupler, Through Hole, 8-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-2650
Mfr. Part No.:
TLP350H(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC

Typical Rise Time

15ns

Maximum Input Current

20 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

8ns

COO (Country of Origin):
JP