Toshiba, TLP523-2(F) DC Input Darlington Output Dual Optocoupler, Through Hole, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
896-2574
Mfr. Part No.:
TLP523-2(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Isolation Voltage

2500 Vrms

Maximum Current Transfer Ratio

2000%

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy