Toshiba, TLP332(BV,F) DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 896-2568
- Mfr. Part No.:
- TLP332(BV,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 896-2568
- Mfr. Part No.:
- TLP332(BV,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 8µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 1200 | |
| Typical Fall Time | 8µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 8µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 1200 | ||
Typical Fall Time 8µs | ||
- COO (Country of Origin):
- JP
