Toshiba, TLP240GA(F(O AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
896-2533
Mfr. Part No.:
TLP240GA(F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Maximum Input Current

30 mA

Isolation Voltage

5000 Vrms

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy