Toshiba, TLP183(Y,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6

Stock information currently inaccessible
RS Stock No.:
896-2486
Mfr. Part No.:
TLP183(Y,E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO6

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

COO (Country of Origin):
TH