Toshiba, TLP171J(F(O AC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 896-2464
- Mfr. Part No.:
- TLP171J(F(O
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 896-2464
- Mfr. Part No.:
- TLP171J(F(O
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | AC | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 1.5 kVrms | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type AC | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 1.5 kVrms | ||
- COO (Country of Origin):
- JP
