Toshiba, TLP350HF(D4,F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 885-1285
- Mfr. Part No.:
- TLP350HF(D4,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 885-1285
- Mfr. Part No.:
- TLP350HF(D4,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Photo IC | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 3 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 8ns | |
| Series | TLP 350HF | |
| Special Features | High-Speed Photo Detector IC Chip, Optically Coupled to an Integrated High-Gain, TLP350hf is Ideal for IGBT of Small Capacity to Middle Capacity And Power MOSFET Gate Drive, TLP350HF is Photo Coupler In DIP8 Package that Consists of GaAlAs Infrared Light | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Photo IC | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 15ns | ||
Maximum Input Current 3 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 8ns | ||
Series TLP 350HF | ||
Special Features High-Speed Photo Detector IC Chip, Optically Coupled to an Integrated High-Gain, TLP350hf is Ideal for IGBT of Small Capacity to Middle Capacity And Power MOSFET Gate Drive, TLP350HF is Photo Coupler In DIP8 Package that Consists of GaAlAs Infrared Light | ||
- COO (Country of Origin):
- TH
