Toshiba, TLP352(D4,F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
885-1253
Mfr. Part No.:
TLP352(D4,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Photo IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

15ns

Maximum Input Current

3 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

8ns

Series

TLP 352

Special Features

Gaalas Infrared Light-Emitting Diode(LED) Optically Coupled to an Integrated High-Gain

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy