Toshiba, TLP705A(F) Photo IC Output Optocoupler, Surface Mount, 6-Pin SDIP

Stock information currently inaccessible
RS Stock No.:
885-1238
Mfr. Part No.:
TLP705A(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

6

Package Type

SDIP

Typical Rise Time

35ns

Maximum Input Current

3 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

15ns

Series

TLP 705

Special Features

Air Conditioner Inverters

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy